MFR Recommended

TSC2006IRTJTG4 | |
|---|---|
DigiKey Part Number | TSC2006IRTJTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSC2006IRTJTG4 |
Description | IC SCREEN CNTRL 12BIT 20QFN |
Customer Reference | |
Detailed Description | Touchscreen Controller 4 Wire Resistive 12 b SPI Interface 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TSC2006IRTJTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Touchscreen | 4 Wire Resistive | |
Resolution (Bits) | 12 b | |
Interface | SPI | |
Voltage Reference | External | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $3.29768 | $824.42 |
| 500 | $3.19680 | $1,598.40 |
| 750 | $3.14628 | $2,359.71 |
| 1,250 | $3.09031 | $3,862.89 |
| 1,750 | $3.05759 | $5,350.78 |
| 2,500 | $3.02611 | $7,565.28 |



