TSC2000IPWG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 4,952
Unit Price: $5.73000
Datasheet
Touchscreen Controller, 4 Wire Resistive 12 b Serial Interface 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSC2000IPWG4

DigiKey Part Number
TSC2000IPWG4-ND
Manufacturer
Manufacturer Product Number
TSC2000IPWG4
Description
IC SCREEN CNTRL 12BIT 20TSSOP
Customer Reference
Detailed Description
Touchscreen Controller 4 Wire Resistive 12 b Serial Interface 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TSC2000IPWG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Touchscreen
4 Wire Resistive
Resolution (Bits)
12 b
Interface
Serial
Voltage Reference
Internal
Voltage - Supply
2.7V ~ 3.6V
Current - Supply
1.25 mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in USD
Tube
QuantityUnit PriceExt Price
140$5.19729$727.62
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.