
TSB82AF15TPZTEP | |
|---|---|
DigiKey Part Number | 296-TSB82AF15TPZTEP-ND |
Manufacturer | |
Manufacturer Product Number | TSB82AF15TPZTEP |
Description | ENHANCED PRODUCT PCI EXPRESS-BAS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PCI Controller IEEE 1394-1995, OHCI PCI Interface 100-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TSB82AF15TPZTEP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | PCI | |
Function | Controller | |
Interface | PCI | |
Standards | IEEE 1394-1995, OHCI | |
Voltage - Supply | 1.4V ~ 1.6V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Package / Case | 100-TQFP | |
Supplier Device Package | 100-TQFP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $65.07000 | $65.07 |
| 10 | $53.83300 | $538.33 |
| 90 | $48.13722 | $4,332.35 |
| 180 | $46.95694 | $8,452.25 |

