

TSB12LV32TPZEP | |
|---|---|
DigiKey Part Number | 296-18177-ND |
Manufacturer | |
Manufacturer Product Number | TSB12LV32TPZEP |
Description | IC GP LINK LAYER CTRLR 100LQFP |
Customer Reference | |
Detailed Description | IEEE 1394 Link Layer Controller IEEE 1394-1995, 1394a-2000 Parallel Interface 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TSB12LV32TPZEP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Protocol | IEEE 1394 | |
Function | Link Layer Controller | |
Interface | Parallel | |
Standards | IEEE 1394-1995, 1394a-2000 | |
Voltage - Supply | 3.3V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-LQFP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.45000 | $37.45 |
| 10 | $30.48000 | $304.80 |
| 90 | $26.94611 | $2,425.15 |
| 180 | $26.21378 | $4,718.48 |
| 270 | $25.84693 | $6,978.67 |

