
TS2PCIE412RUAR | |
|---|---|
DigiKey Part Number | 296-24227-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS2PCIE412RUAR |
Description | IC PCIE MUX/DMUX 4CH 8:16 42-QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PCI Express® Switch IC 1 Channel 42-WQFN (3.5x9) |
Datasheet | Datasheet |
EDA/CAD Models | TS2PCIE412RUAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | PCI Express® | |
Multiplexer/Demultiplexer Circuit | 8:16 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | 18Ohm | |
Voltage - Supply, Single (V+) | 1.5V ~ 2V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | - | |
Features | - | |
Operating Temperature | 0°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 42-WFQFN Exposed Pad | |
Supplier Device Package | 42-WQFN (3.5x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.61638 | $4,849.14 |
| 6,000 | $1.58615 | $9,516.90 |

