TRSF3238EIDB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2,390
Unit Price: $4.70000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 54
Unit Price: $14.43000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,691
Unit Price: $6.37000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: $0.99714
Datasheet

Similar


MaxLinear, Inc.
In Stock: 2,351
Unit Price: $1.96000
Datasheet
5/3 Transceiver Full RS232 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRSF3238EIDB

DigiKey Part Number
TRSF3238EIDB-ND
Manufacturer
Manufacturer Product Number
TRSF3238EIDB
Description
IC TRANSCEIVER FULL 5/3 28SSOP
Customer Reference
Detailed Description
5/3 Transceiver Full RS232 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TRSF3238EIDB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
5/3
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types