MFR Recommended



TPS7H1201SHKS | |
|---|---|
DigiKey Part Number | 296-41907-ND |
Manufacturer | |
Manufacturer Product Number | TPS7H1201SHKS |
Description | IC REG LIN POS ADJ 500MA 16-CFP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 16-CFP |
Datasheet | Datasheet |
EDA/CAD Models | TPS7H1201SHKS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.1V @ 500mA | |
Current - Output | ||
PSRR | 45dB ~ 20dB (1kHz ~ 100kHz) | |
Control Features | Current Limit, Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -55°C ~ 210°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-CFlatPack | |
Supplier Device Package | 16-CFP | |
Base Product Number |




