


TPS79428DGNT | |
|---|---|
DigiKey Part Number | 296-TPS79428DGNTTR-ND - Tape & Reel (TR) 296-TPS79428DGNTCT-ND - Cut Tape (CT) 296-TPS79428DGNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79428DGNT |
Description | IC REG LIN 2.8V 250MA 8-HVSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS79428DGNT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.21V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
PSRR | 65dB ~ 40dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.64100 | $16.41 |
| 25 | $1.49760 | $37.44 |
| 100 | $1.33910 | $133.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $1.56496 | $391.24 |
| 500 | $1.51060 | $755.30 |
| 750 | $1.48336 | $1,112.52 |
| 1,250 | $1.45318 | $1,816.47 |
| 1,750 | $1.43554 | $2,512.20 |
| 2,500 | $1.41858 | $3,546.45 |
| 6,250 | $1.38207 | $8,637.94 |

