MFR Recommended



TPS79401DCQRG4 | |
|---|---|
DigiKey Part Number | TPS79401DCQRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS79401DCQRG4 |
Description | IC REG LIN POS ADJ 250MA SOT223 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 250mA SOT-223-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS79401DCQRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
PSRR | 65dB ~ 40dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-223-6 | |
Supplier Device Package | SOT-223-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.01806 | $2,545.15 |
| 5,000 | $0.99635 | $4,981.75 |
| 7,500 | $0.98548 | $7,391.10 |


