


TPS77833D | |
|---|---|
DigiKey Part Number | 296-2792-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS77833D |
Description | IC REG LINEAR 3.3V 750MA 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 750mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS77833D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.43V @ 750mA | |
Current - Output | ||
Current - Quiescent (Iq) | 125 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable, Power Good, Reset | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.35000 | $4.35 |
| 10 | $3.29900 | $32.99 |
| 75 | $2.79827 | $209.87 |
| 150 | $2.68173 | $402.26 |
| 300 | $2.58583 | $775.75 |
| 525 | $2.52090 | $1,323.47 |
| 1,050 | $2.45343 | $2,576.10 |
| 2,550 | $2.38420 | $6,079.71 |

