
TPS74617PQWDRBRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS74617PQWDRBRQ1TR-ND - Tape & Reel (TR) 296-TPS74617PQWDRBRQ1CT-ND - Cut Tape (CT) 296-TPS74617PQWDRBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS74617PQWDRBRQ1 |
Description | IC REG LINEAR 1.7V 1A 8-SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SON (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.48V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 36 µA | |
PSRR | - | |
Control Features | Current Limit, Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.16000 | $1.16 |
| 10 | $0.84000 | $8.40 |
| 25 | $0.76000 | $19.00 |
| 100 | $0.67140 | $67.14 |
| 250 | $0.62924 | $157.31 |
| 500 | $0.60380 | $301.90 |
| 1,000 | $0.58287 | $582.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.55701 | $1,671.03 |
| 6,000 | $0.54436 | $3,266.16 |
| 9,000 | $0.53802 | $4,842.18 |
| 15,000 | $0.53100 | $7,965.00 |

