


TPS72615KTTR | |
|---|---|
DigiKey Part Number | 296-TPS72615KTTR-ND - Tape & Reel (TR) 296-TPS72615KTCT-ND - Cut Tape (CT) 296-TPS72615KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS72615KTTR |
Description | IC REG LINEAR 1.5V 1A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS72615KTTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.32V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 300 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable, Reset | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.13000 | $5.13 |
| 10 | $3.91300 | $39.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.01770 | $1,508.85 |
| 1,000 | $2.93853 | $2,938.53 |
| 1,500 | $2.89887 | $4,348.31 |
| 2,500 | $2.85492 | $7,137.30 |
| 3,500 | $2.82926 | $9,902.41 |

