PMIC 56-VQFNP (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65941120RWERQ1

DigiKey Part Number
296-TPS65941120RWERQ1TR-ND - Tape & Reel (TR)
296-TPS65941120RWERQ1CT-ND - Cut Tape (CT)
296-TPS65941120RWERQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS65941120RWERQ1
Description
AUTOMOTIVE 2.8-V TO 5.5-V, 5 BUC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
PMIC 56-VQFNP (8x8)
Datasheet
 Datasheet
EDA/CAD Models
TPS65941120RWERQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
-
Current - Supply
19mA
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-VQFNP (8x8)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,264
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.23000$11.23
10$8.79300$87.93
25$8.18440$204.61
100$7.51570$751.57
250$7.19696$1,799.24
500$7.00488$3,502.44
1,000$6.84677$6,846.77
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$6.71666$13,433.32
Manufacturers Standard Package