
TPS65170EVM-559 | |
|---|---|
DigiKey Part Number | 296-50134-ND |
Manufacturer | |
Manufacturer Product Number | TPS65170EVM-559 |
Description | EVAL BOARD FOR TPS65170 |
Customer Reference | |
Detailed Description | TPS65170 - 4 Non-Isolated Outputs Special Purpose DC/DC, LCD Supply Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | Special Purpose DC/DC, LCD Supply | |
Outputs and Type | 4 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 3.3V, 15.6V, 26V, -7V | |
Current - Output | 1.7A, 1.5A, 50mA, 50mA | |
Voltage - Input | 8V ~ 14.7V | |
Regulator Topology | Buck-Boost | |
Frequency - Switching | 750kHz | |
Contents | Board(s) | |
Utilized IC / Part | TPS65170 | |
Note | - | |
Base Product Number |


