- Converter, TFT LCD Voltage Regulator IC 4 Output 16-VQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65123RGTR

DigiKey Part Number
296-17183-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS65123RGTR
Description
IC REG CONV TFT LCD 4OUT 16QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
- Converter, TFT LCD Voltage Regulator IC 4 Output 16-VQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS65123RGTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Converter, TFT LCD
Voltage - Input
2.5V ~ 5.5V
Number of Outputs
4
Voltage - Output
3V ~ 5.6V, Adj up to 20V, Adj down to -18V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 77,913 View Now
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.66576$4,997.28
6,000$1.63478$9,808.68
Manufacturers Standard Package

Other Suppliers on DigiKey

77,913In Stock
Ships from Rochester Electronics, LLC