
TPS650242RHBRG4 | |
|---|---|
DigiKey Part Number | TPS650242RHBRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS650242RHBRG4 |
Description | IC BAT PWR MGMT LI-ION 1C 32VQFN |
Customer Reference | |
Detailed Description | Battery Power Management IC Lithium Ion/Polymer 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS650242RHBRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Power Management | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Temperature, Under Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |

