
TPS62356YZGT | |
|---|---|
DigiKey Part Number | 296-TPS62356YZGTTR-ND - Tape & Reel (TR) 296-TPS62356YZGTCT-ND - Cut Tape (CT) 296-TPS62356YZGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62356YZGT |
Description | IC REG BUCK ADJ 1A 12DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Programmable) 1.5V (1.8V) 1 Output 1A 12-UFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS62356YZGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.98V | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.13000 | $2.13 |
| 10 | $1.57300 | $15.73 |
| 25 | $1.43480 | $35.87 |
| 100 | $1.28200 | $128.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $1.20920 | $302.30 |
| 500 | $1.16532 | $582.66 |
| 750 | $1.14336 | $857.52 |
| 1,250 | $1.11901 | $1,398.76 |
| 1,750 | $1.10478 | $1,933.37 |
| 2,500 | $1.09109 | $2,727.72 |
| 6,250 | $1.06162 | $6,635.12 |

