TPS62301DRCRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 111,000
Unit Price: $1.44000
Datasheet
Buck Switching Regulator IC Positive Fixed 1.5V 1 Output 500mA 10-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62301DRCRG4

DigiKey Part Number
TPS62301DRCRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS62301DRCRG4
Description
IC REG BUCK 1.5V 500MA 10VSON
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.5V 1 Output 500mA 10-VFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS62301DRCRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
3MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-VSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.81898$2,456.94
6,000$0.80163$4,809.78
9,000$0.79294$7,136.46
Manufacturers Standard Package