Buck Switching Regulator IC Positive Fixed 2.5V 1 Output 600mA 6-WDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62263DRVT

DigiKey Part Number
296-TPS62263DRVTTR-ND - Tape & Reel (TR)
296-TPS62263DRVTCT-ND - Cut Tape (CT)
296-TPS62263DRVTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62263DRVT
Description
IC REG BUCK 2.5V 600MA 6WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 2.5V 1 Output 600mA 6-WDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS62263DRVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
2.25MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 501
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.85000$1.85
10$1.35900$13.59
25$1.23680$30.92
100$1.10220$110.22
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$1.03808$259.52
500$0.99946$499.73
750$0.98011$735.08
1,250$0.95867$1,198.34
1,750$0.94614$1,655.74
2,500$0.93409$2,335.22
6,250$0.90813$5,675.81
Manufacturers Standard Package

Other Suppliers on DigiKey

52,250In Stock
Ships from Rochester Electronics, LLC