
TPS62227DDCT | |
|---|---|
DigiKey Part Number | 296-TPS62227DDTR-ND - Tape & Reel (TR) 296-TPS62227DDCT-ND - Cut Tape (CT) 296-TPS62227DDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62227DDCT |
Description | IC REG BUCK 1.2V 400MA SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 400mA SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS62227DDCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.67000 | $1.67 |
| 10 | $1.22600 | $12.26 |
| 25 | $1.11440 | $27.86 |
| 100 | $0.99150 | $99.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $0.93288 | $233.22 |
| 500 | $0.89752 | $448.76 |
| 750 | $0.87983 | $659.87 |
| 1,250 | $0.86021 | $1,075.26 |
| 1,750 | $0.84875 | $1,485.31 |
| 2,500 | $0.83772 | $2,094.30 |
| 6,250 | $0.81398 | $5,087.38 |
| 12,500 | $0.79968 | $9,996.00 |

