LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 25mA 16-WQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61182RTER

DigiKey Part Number
296-23379-2-ND - Tape & Reel (TR)
296-23379-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TPS61182RTER
Description
IC LED DRV RGLTR PWM 25MA 16WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 25mA 16-WQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS61182RTER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
6
Voltage - Supply (Min)
5V
Voltage - Supply (Max)
24V
Voltage - Output
38V
Current - Output / Channel
25mA
Frequency
1.3MHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-WQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 526
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.45000$2.45
10$1.82200$18.22
25$1.66480$41.62
100$1.49140$149.14
250$1.40872$352.18
500$1.35888$679.44
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.26722$3,801.66
6,000$1.24244$7,454.64
Manufacturers Standard Package

Other Suppliers on DigiKey

6,000In Stock
Ships from Rochester Electronics, LLC