
TPS54495EVM-057 | |
|---|---|
DigiKey Part Number | TPS54495EVM-057-ND |
Manufacturer | |
Manufacturer Product Number | TPS54495EVM-057 |
Description | EVAL BOARD FOR TPS54495 |
Customer Reference | |
Detailed Description | TPS54495 SWIFT™, D-CAP2™, Eco-Mode™ 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 2 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 1.5V, 3.3V | |
Current - Output | 4A, 2A | |
Voltage - Input | 5V ~ 18V | |
Regulator Topology | Buck | |
Frequency - Switching | 700kHz | |
Contents | Board(s) | |
Utilized IC / Part | TPS54495 | |
Note | - | |
Base Product Number |

