MFR Recommended

TPS5140PAGRG4 | |
|---|---|
DigiKey Part Number | TPS5140PAGRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS5140PAGRG4 |
Description | IC REG CTRLR NOTEBK 4OUT 64TQFP |
Customer Reference | |
Detailed Description | - Controller, Notebook Power System Voltage Regulator IC 4 Output 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TPS5140PAGRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Applications | Controller, Notebook Power System | |
Voltage - Input | 4.5V ~ 28V | |
Number of Outputs | 4 | |
Voltage - Output | Adj to 1.2V | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP | |
Supplier Device Package | 64-TQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $4.97401 | $7,461.01 |


