Buck Regulator Positive Output Step-Down DC-DC Controller IC 30-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS5120QDBTREP

DigiKey Part Number
296-18639-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS5120QDBTREP
Description
IC REG CTRLR BUCK 30TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 30-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS5120QDBTREP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
2
Output Phases
2
Voltage - Supply (Vcc/Vdd)
4.5V ~ 28V
Frequency - Switching
300kHz
Duty Cycle (Max)
83%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Enable, Power Good, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
30-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
30-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1,910 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$7.88148$15,762.96
Manufacturers Standard Package

Other Suppliers on DigiKey

1,910In Stock
Ships from Rochester Electronics, LLC