
TPS3801I50DCKR | |
|---|---|
DigiKey Part Number | 296-3325-2-ND - Tape & Reel (TR) 296-3325-1-ND - Cut Tape (CT) 296-3325-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3801I50DCKR |
Description | IC SUPERVISOR 1 CHANNEL SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3801I50DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.55V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 120ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.33000 | $1.33 |
| 10 | $0.96700 | $9.67 |
| 25 | $0.87600 | $21.90 |
| 100 | $0.77620 | $77.62 |
| 250 | $0.72848 | $182.12 |
| 500 | $0.69974 | $349.87 |
| 1,000 | $0.67607 | $676.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.64684 | $1,940.52 |
| 6,000 | $0.63254 | $3,795.24 |
| 9,000 | $0.62537 | $5,628.33 |
| 15,000 | $0.61744 | $9,261.60 |

