Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TPS3703A4080DSER | |
|---|---|
DigiKey Part Number | 296-TPS3703A4080DSERTR-ND - Tape & Reel (TR) 296-TPS3703A4080DSERCT-ND - Cut Tape (CT) 296-TPS3703A4080DSERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3703A4080DSER |
Description | IC SUPERVISOR 1 CHANNEL 6WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 0.8V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.70000 | $1.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.97018 | $2,910.54 |
| 6,000 | $0.95025 | $5,701.50 |
| 9,000 | $0.94027 | $8,462.43 |



