TPS3306-18DGKG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 267
Unit Price: $3.53000
Datasheet
Supervisor Open Drain or Open Collector 2 Channel 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3306-18DGKG4

DigiKey Part Number
TPS3306-18DGKG4-ND
Manufacturer
Manufacturer Product Number
TPS3306-18DGKG4
Description
IC SUPERVISOR 2 CHANNEL 8VSSOP
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 2 Channel 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS3306-18DGKG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
2
Voltage - Threshold
1.68V, 2.93V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
70ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types