TPS2384PAPG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 1,236
Unit Price: $12.67000
Datasheet
Power Over Ethernet Controller 4 Channel 802.3af (PoE) 64-HTQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2384PAPG4

DigiKey Part Number
TPS2384PAPG4-ND
Manufacturer
Manufacturer Product Number
TPS2384PAPG4
Description
IC POE CNTRL 4 CHANNEL 64HTQFP
Customer Reference
Detailed Description
Power Over Ethernet Controller 4 Channel 802.3af (PoE) 64-HTQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
TPS2384PAPG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Type
Controller (PSE)
Number of Channels
4
Power - Max
15.4 W
Internal Switch(s)
Yes
Auxiliary Sense
No
Standards
802.3af (PoE)
Voltage - Supply
3V ~ 3.6V, 44V ~ 57V
Current - Supply
10mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
64-PowerTQFP
Supplier Device Package
64-HTQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in USD
Tube
QuantityUnit PriceExt Price
160$7.35050$1,176.08
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.