
TPS2384EVM-152 | |
|---|---|
DigiKey Part Number | 296-21150-ND |
Manufacturer | |
Manufacturer Product Number | TPS2384EVM-152 |
Description | EVAL BOARD FOR TPS2384 |
Customer Reference | |
Detailed Description | TPS2384 - 4 Isolated Outputs Special Purpose DC/DC, Power Over Ethernet Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | Special Purpose DC/DC, Power Over Ethernet | |
Outputs and Type | 4 Isolated Outputs | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | - | |
Voltage - Input | 44V ~ 57V | |
Regulator Topology | - | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | TPS2384 | |
Note | - | |
Base Product Number |



