


TPS22966DPUR | |
|---|---|
DigiKey Part Number | 296-30594-2-ND - Tape & Reel (TR) 296-30594-1-ND - Cut Tape (CT) 296-30594-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22966DPUR |
Description | IC PWR SWITCH N-CHAN 1:1 14WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 6A 14-WSON (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS22966DPUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side or Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | 0.8V ~ 5.5V | |
Current - Output (Max) | 6A | |
Rds On (Typ) | 18mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-WSON (3x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.03000 | $1.03 |
| 10 | $0.73900 | $7.39 |
| 25 | $0.66760 | $16.69 |
| 100 | $0.58830 | $58.83 |
| 250 | $0.55060 | $137.65 |
| 500 | $0.52786 | $263.93 |
| 1,000 | $0.50914 | $509.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.48602 | $1,458.06 |
| 6,000 | $0.47470 | $2,848.20 |
| 9,000 | $0.46903 | $4,221.27 |
| 15,000 | $0.46276 | $6,941.40 |
| 21,000 | $0.45909 | $9,640.89 |


