
TPS22932BEVM | |
|---|---|
DigiKey Part Number | 296-31122-ND |
Manufacturer | |
Manufacturer Product Number | TPS22932BEVM |
Description | EVAL BOARD FOR TPS22932B |
Customer Reference | |
Detailed Description | TPS22932B - Power Distribution Switch (Load Switch) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Power Distribution Switch (Load Switch) | |
Embedded | No | |
Utilized IC / Part | TPS22932B | |
Primary Attributes | 0.9V ~ 3.6V Input, 110mA Output | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

