
TPIC6B273DWRG4 | |
|---|---|
DigiKey Part Number | 296-26897-2-ND - Tape & Reel (TR) 296-26897-1-ND - Cut Tape (CT) 296-26897-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPIC6B273DWRG4 |
Description | IC D-TYPE 8:8 20-SOIC |
Customer Reference | |
Detailed Description | D-Type Latch 1 Channel 8:8 IC Standard 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPIC6B273DWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Logic Type | D-Type Latch | |
Circuit | 8:8 | |
Output Type | Standard | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 150ns | |
Current - Output High, Low | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.27463 | $2,549.26 |
| 4,000 | $1.24703 | $4,988.12 |
| 6,000 | $1.23320 | $7,399.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.44000 | $2.44 |
| 10 | $1.81000 | $18.10 |
| 25 | $1.65280 | $41.32 |
| 100 | $1.48060 | $148.06 |
| 250 | $1.39848 | $349.62 |
| 500 | $1.34894 | $674.47 |
| 1,000 | $1.30818 | $1,308.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.51700 | $15.17 |
| 25 | $1.38280 | $34.57 |
| 100 | $1.23500 | $123.50 |
| 250 | $1.16452 | $291.13 |
| 500 | $1.12198 | $560.99 |
| 1,000 | $1.08698 | $1,086.98 |

