
TPIC2101DG4 | |
|---|---|
DigiKey Part Number | TPIC2101DG4-ND |
Manufacturer | |
Manufacturer Product Number | TPIC2101DG4 |
Description | IC MOTOR DRIVER 8V-16V 14SOIC |
Customer Reference | |
Detailed Description | Motor Driver Parallel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPIC2101DG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Low Side | |
Interface | Parallel | |
Technology | - | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 8V ~ 16V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |

