
TPD4E1U06DBVEVM | |
|---|---|
DigiKey Part Number | 296-35761-ND |
Manufacturer | |
Manufacturer Product Number | TPD4E1U06DBVEVM |
Description | EVAL BOARD FOR TPD4E1U06 |
Customer Reference | |
Detailed Description | TPD4E1U06 - Electrostatic Discharge (ESD) Circuit Protection Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Circuit Protection | |
Function | Electrostatic Discharge (ESD) | |
Embedded | No | |
Utilized IC / Part | TPD4E1U06 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $58.80000 | $58.80 |


