TPA751DGNRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 93,928
Unit Price: $2.04000
Datasheet

Similar


Texas Instruments
In Stock: 2,412
Unit Price: $1.54000
Datasheet

Similar


Texas Instruments
In Stock: 10,436
Unit Price: $0.98000
Datasheet

Similar


Texas Instruments
In Stock: 3,954
Unit Price: $1.07000
Datasheet

Similar


STMicroelectronics
In Stock: 10,481
Unit Price: $2.17000
Datasheet
Amplifier IC 1-Channel (Mono) Class AB 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA751DGNRG4

DigiKey Part Number
TPA751DGNRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPA751DGNRG4
Description
IC AMP CLASS AB MONO 700MW 8MSOP
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPA751DGNRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
700mW x 1 @ 8Ohm
Voltage - Supply
2.5V ~ 5.5V
Features
Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
8-HVSSOP
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2,500 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2,500In Stock
Ships from Rochester Electronics, LLC