Amplifier IC 1-Channel (Mono) Class AB 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA741DGN

DigiKey Part Number
TPA741DGN-ND
Manufacturer
Manufacturer Product Number
TPA741DGN
Description
IC AMP CLASS AB MONO 700MW 8MSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPA741DGN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
700mW x 1 @ 8Ohm
Voltage - Supply
2.5V ~ 5.5V
Features
Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
8-HVSSOP
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$2.36000$2.36
10$1.74800$17.48
80$1.45113$116.09
160$1.38494$221.59
320$1.33047$425.75
560$1.29363$724.43
1,040$1.25906$1,309.42
2,560$1.21838$3,119.05
5,040$1.19390$6,017.26
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

14,960In Stock
Ships from Rochester Electronics, LLC