
TPA6112A2EVM | |
|---|---|
DigiKey Part Number | 296-10849-ND |
Manufacturer | |
Manufacturer Product Number | TPA6112A2EVM |
Description | EVAL BOARD FOR TPA6112A2 |
Customer Reference | |
Detailed Description | TPA6112A2 - Headphones, 2-Channel (Stereo) Output Class AB Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Amplifier Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 150mW x 2 @ 8Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Utilized IC / Part | TPA6112A2 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


