
TPA6110A2DGNG4 | |
|---|---|
DigiKey Part Number | TPA6110A2DGNG4-ND |
Manufacturer | |
Manufacturer Product Number | TPA6110A2DGNG4 |
Description | IC AMP CLASS AB STER 150MW 8MSOP |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA6110A2DGNG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 150mW x 2 @ 16Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-HVSSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | $0.78825 | $378.36 |

