
TPA3251D2EVM | |
|---|---|
DigiKey Part Number | 296-43199-ND |
Manufacturer | |
Manufacturer Product Number | TPA3251D2EVM |
Description | EVAL BOARD FOR TPA3251D2 |
Customer Reference | |
Detailed Description | TPA3251D2 PurePath™ 1-Channel (Mono) or 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Amplifier Type | Class D | |
Output Type | 1-Channel (Mono) or 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 350W x 1 @ 2Ohm; 175W x 2 @ 3Ohm | |
Voltage - Supply | 12V ~ 36V | |
Utilized IC / Part | TPA3251D2 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


