TPA311DGNG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 142
Unit Price: $1.86000
Datasheet
Amplifier IC 1-Channel (Mono) Class AB 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA311DGNG4

DigiKey Part Number
TPA311DGNG4-ND
Manufacturer
Manufacturer Product Number
TPA311DGNG4
Description
IC AMP CLASS AB MONO 700MW 8MSOP
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPA311DGNG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
700mW x 1 @ 8Ohm
Voltage - Supply
2.5V ~ 5.5V
Features
Depop, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
8-HVSSOP
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in USD
Tube
QuantityUnit PriceExt Price
480$0.78971$379.06
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.