TPA2000D4 - 2-Channel (Stereo) with Stereo Headphones Output Class D Audio Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA2000D4EVM

DigiKey Part Number
296-10831-ND
Manufacturer
Manufacturer Product Number
TPA2000D4EVM
Description
EVAL BOARD FOR TPA2000D4
Customer Reference
Detailed Description
TPA2000D4 - 2-Channel (Stereo) with Stereo Headphones Output Class D Audio Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Obsolete
Amplifier Type
Class D
Output Type
2-Channel (Stereo) with Stereo Headphones
Max Output Power x Channels @ Load
2W x 2 @ 4Ohm; 90mW x 2 @ 32Ohm
Voltage - Supply
2.7V ~ 5.5V
Utilized IC / Part
TPA2000D4
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.