Fixed Point Digital Signal Processor (DSP) 1.1GHz 529-FCBGA (19x19)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320DM647ZUT1

DigiKey Part Number
TMS320DM647ZUT1-ND
Manufacturer
Manufacturer Product Number
TMS320DM647ZUT1
Description
IC DGTL MEDIA PROC 529FCBGA
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 1.1GHz 529-FCBGA (19x19)
Datasheet
 Datasheet
EDA/CAD Models
TMS320DM647ZUT1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Type
Fixed Point
Interface
Host Interface, I2C, McASP, PCI, SPI, UART
Clock Rate
1.1GHz
Non-Volatile Memory
ROM (64kB)
On-Chip RAM
320kB
Voltage - I/O
1.8V, 3.3V
Voltage - Core
1.20V
Operating Temperature
0°C ~ 90°C (TC)
Mounting Type
Surface Mount
Package / Case
529-BFBGA
Supplier Device Package
529-FCBGA (19x19)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.