Fixed Point Digital Signal Processor (DSP) 600MHz 548-FC/CSP (23x23)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320DM642AGDKA6

DigiKey Part Number
296-42865-ND
Manufacturer
Manufacturer Product Number
TMS320DM642AGDKA6
Description
IC FIXED-POINT DSP 548-FCBGA
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 600MHz 548-FC/CSP (23x23)
Datasheet
 Datasheet
EDA/CAD Models
TMS320DM642AGDKA6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Not For New Designs
Type
Fixed Point
Interface
Host Interface, I2C, McASP, McBSP, PCI
Clock Rate
600MHz
Non-Volatile Memory
External
On-Chip RAM
160kB
Voltage - I/O
3.30V
Voltage - Core
1.40V
Operating Temperature
-40°C ~ 105°C (TC)
Mounting Type
Surface Mount
Package / Case
548-BFBGA, FCBGA
Supplier Device Package
548-FC/CSP (23x23)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in USD
Tray
QuantityUnit PriceExt Price
60$94.94200$5,696.52
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.