Fixed Point Digital Signal Processor (DSP) 500MHz 548-FCBGA (27x27)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320C6412AGNZA5

DigiKey Part Number
296-42810-ND
Manufacturer
Manufacturer Product Number
TMS320C6412AGNZA5
Description
IC FIXED-POINT DSP 548-FCBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 500MHz 548-FCBGA (27x27)
Datasheet
 Datasheet
EDA/CAD Models
TMS320C6412AGNZA5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Active
Type
Fixed Point
Interface
Host Interface, McBSP, PCI
Clock Rate
500MHz
Non-Volatile Memory
External
On-Chip RAM
288kB
Voltage - I/O
3.30V
Voltage - Core
1.40V
Operating Temperature
-40°C ~ 105°C (TC)
Mounting Type
Surface Mount
Package / Case
548-BBGA, FCBGA
Supplier Device Package
548-FCBGA (27x27)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 227 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
40$92.15275$3,686.11
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

227In Stock
Ships from Rochester Electronics, LLC