
TMDSRESDCKIT | |
|---|---|
DigiKey Part Number | 296-31075-ND |
Manufacturer | |
Manufacturer Product Number | TMDSRESDCKIT |
Description | EVAL BOARD FOR TMDSCNCD2808 |
Customer Reference | |
Detailed Description | TMDSCNCD2808, TMDSCNCD28335, TMDXCNCD28027 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | 15W | |
Voltage - Output | 12V | |
Current - Output | - | |
Voltage - Input | 16V ~ 22V | |
Regulator Topology | Resonant | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | TMDSCNCD2808, TMDSCNCD28335, TMDXCNCD28027 | |
Note | - | |
Base Product Number |



