
TMDSIDK574 | |
|---|---|
DigiKey Part Number | TMDSIDK574-ND |
Manufacturer | |
Manufacturer Product Number | TMDSIDK574 |
Description | DEV KIT FOR AM574X ARM FAMILY |
Customer Reference | |
Detailed Description | AM574x Sitara™ ARM® Cortex®-A15 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MPU | |
Core Processor | ARM® Cortex®-A15 | |
Platform | - | |
Utilized IC / Part | AM574x | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Accessories | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |

