
TMDSEVM3517C | |
|---|---|
DigiKey Part Number | 296-45879-ND |
Manufacturer | |
Manufacturer Product Number | TMDSEVM3517C |
Description | AM3505/AM3517 EVAL BRD |
Customer Reference | |
Detailed Description | AM3505, AM3517 Sitara™ ARM® Cortex®-A8 MPU Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MPU | |
Core Processor | ARM® Cortex®-A8 | |
Platform | - | |
Utilized IC / Part | AM3505, AM3517 | |
Mounting Type | Fixed | |
Contents | Board(s), LCD | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |

