


TLV70330DBVR | |
|---|---|
DigiKey Part Number | 296-49994-2-ND - Tape & Reel (TR) 296-49994-1-ND - Cut Tape (CT) 296-49994-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70330DBVR |
Description | IC REG LINEAR 3V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV70330DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.375V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 370 µA | |
PSRR | 68dB (1kHz) | |
Control Features | Current Limit | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 10 | $0.16300 | $1.63 |
| 25 | $0.14400 | $3.60 |
| 100 | $0.12300 | $12.30 |
| 250 | $0.11312 | $28.28 |
| 500 | $0.10714 | $53.57 |
| 1,000 | $0.10221 | $102.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.09612 | $288.36 |
| 6,000 | $0.09315 | $558.90 |
| 9,000 | $0.09165 | $824.85 |
| 15,000 | $0.09000 | $1,350.00 |
| 21,000 | $0.08903 | $1,869.63 |
| 30,000 | $0.08811 | $2,643.30 |
| 75,000 | $0.08610 | $6,457.50 |

