
TLV5618AMFKB | |
|---|---|
DigiKey Part Number | 296-TLV5618AMFKB-ND |
Manufacturer | |
Manufacturer Product Number | TLV5618AMFKB |
Description | IC DAC 12BIT V-OUT 20LCCC |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 20-LCCC (8.89x8.89) |
Datasheet | Datasheet |
EDA/CAD Models | TLV5618AMFKB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 2 | |
Settling Time | 3µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | 3-Wire Serial, Microwire, QSPI, SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 3.3V, 4.5V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 3.3V, 4.5V ~ 5.5V | |
INL/DNL (LSB) | ±2, ±0.5 | |
Architecture | String DAC | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 20-CLCC | |
Supplier Device Package | 20-LCCC (8.89x8.89) | |
Mounting Type | Surface Mount |

