
TLV320AIC33EVM-PDK | |
|---|---|
DigiKey Part Number | 296-21125-ND |
Manufacturer | |
Manufacturer Product Number | TLV320AIC33EVM-PDK |
Description | EVAL BOARD FOR TLV320AIC33 |
Customer Reference | |
Detailed Description | TLV320AIC33 - CODEC Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Audio | |
Function | CODEC | |
Embedded | No | |
Utilized IC / Part | TLV320AIC33 | |
Primary Attributes | Stereo, 16 ~ 32-Bit, 8 ~ 96kHz Sample Rates | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


